
5-1534116-1 | |
|---|---|
DigiKey Part Number | 17-5-1534116-1TR-ND - Tape & Reel (TR) 17-5-1534116-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1534116-1 |
Description | MQS SOCKET CONTACT 2POINT CLEAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-1534116-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.09000 | £0.90 |
| 25 | £0.08520 | £2.13 |
| 50 | £0.08100 | £4.05 |
| 100 | £0.07710 | £7.71 |
| 250 | £0.07220 | £18.05 |
| 500 | £0.06874 | £34.37 |
| 1,000 | £0.06547 | £65.47 |
| 2,500 | £0.06136 | £153.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,000 | £0.05571 | £724.23 |
| 26,000 | £0.05305 | £1,379.30 |
| 39,000 | £0.05156 | £2,010.84 |
| 65,000 | £0.04973 | £3,232.45 |
| 91,000 | £0.04857 | £4,419.87 |
| 130,000 | £0.04736 | £6,156.80 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |











