
5-1474644-8 | |
|---|---|
DigiKey Part Number | 5-1474644-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-1474644-8 |
Description | CABLE FLXSTRP 16POS 2.54MM 4" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.47539 | £4,950.78 |
| Unit Price without VAT: | £2.47539 |
|---|---|
| Unit Price with VAT: | £2.97047 |

