13 Position Rectangular Header Connector Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1418637-5

DigiKey Part Number
5-1418637-5-ND
Manufacturer
Manufacturer Product Number
5-1418637-5
Description
CAN MODUL5X2 / 1X3POS., MQS
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
13 Position Rectangular Header Connector Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
5-1418637-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
13
Pitch
0.100" (2.54mm)
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
500£6.83706£3,418.53
Manufacturers Standard Package
Unit Price without VAT:£6.83706
Unit Price with VAT:£8.20447