TE Connectivity AMPMODU Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-103959-2

DigiKey Part Number
5-103959-2-ND
Manufacturer
Manufacturer Product Number
5-103959-2
Description
CONN RCPT 3POS IDC 26-30AWG TIN
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-103959-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-30 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
4,536£0.23720£1,075.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.23720
Unit Price with VAT:£0.28464