487117-8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.21000
Datasheet
Image for 487117-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

487117-8

DigiKey Part Number
487117-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
487117-8
Description
CONTACT FLAT FLEX SOCKET TIN-LD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
487117-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
56,000£0.11452£6,413.12
Manufacturers Standard Package
Unit Price without VAT:£0.11452
Unit Price with VAT:£0.13742