
480594-1 | |
|---|---|
DigiKey Part Number | 17-480594-1-ND |
Manufacturer | |
Manufacturer Product Number | 480594-1 |
Description | CONN MR STRAIN TAPE & REEL (TR)I |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 480594-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 36 | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £4.72249 | £15,111.97 |
| Unit Price without VAT: | £4.72249 |
|---|---|
| Unit Price with VAT: | £5.66699 |

