
42486-1 | |
|---|---|
DigiKey Part Number | A27711TR-ND - Tape & Reel (TR) A27711CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42486-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42486-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10800 | £1.08 |
| 25 | £0.10120 | £2.53 |
| 50 | £0.09620 | £4.81 |
| 100 | £0.09150 | £9.15 |
| 250 | £0.08576 | £21.44 |
| 500 | £0.08168 | £40.84 |
| 1,000 | £0.07777 | £77.77 |
| 2,500 | £0.07289 | £182.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.06852 | £411.12 |
| 12,000 | £0.06525 | £783.00 |
| 18,000 | £0.06341 | £1,141.38 |
| 30,000 | £0.06117 | £1,835.10 |
| 42,000 | £0.05973 | £2,508.66 |
| 60,000 | £0.05825 | £3,495.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |




