
42263-7 | |
|---|---|
DigiKey Part Number | 42263-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42263-7 |
Description | CONN TERM RCPT 20-22AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Crimp on Receptacle Connector Crimp 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Crimp on Receptacle | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Color | - | |
Base Product Number |

