
42007 | |
|---|---|
DigiKey Part Number | A131095TR-ND - Tape & Reel (TR) A131095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42007 |
Description | CONN RING CIRC 14-18AWG M5 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.12000 | £1.20 |
| 25 | £0.11320 | £2.83 |
| 50 | £0.10760 | £5.38 |
| 100 | £0.10240 | £10.24 |
| 250 | £0.09596 | £23.99 |
| 500 | £0.09140 | £45.70 |
| 1,000 | £0.08702 | £87.02 |
| 2,500 | £0.08156 | £203.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.07667 | £460.02 |
| 12,000 | £0.07301 | £876.12 |
| 18,000 | £0.07095 | £1,277.10 |
| 30,000 | £0.06844 | £2,053.20 |
| 42,000 | £0.06684 | £2,807.28 |
| 60,000 | £0.06518 | £3,910.80 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |











