10 Stud Spade Terminal Connector Crimp 20-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41590

DigiKey Part Number
A29914TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
41590
Description
CONN SPADE TERM 20-24AWG #10
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 20-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.290" (7.37mm)
Length - Overall
0.621" (15.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.080" ~ 0.100" (2.03mm ~ 2.54mm)
Material - Insulation
-
Length - Ring Center to Termination
0.220" (5.59mm)
Length - Termination
-
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.