406541-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 54
Unit Price: £2.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,033
Unit Price: £2.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,525
Unit Price: £3.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £1.70076
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,275
Unit Price: £4.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 145
Unit Price: £3.05000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,799
Unit Price: £2.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,924
Unit Price: £2.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,506
Unit Price: £1.41000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 78
Unit Price: £3.24000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406541-4

DigiKey Part Number
A120693-ND
Manufacturer
Manufacturer Product Number
406541-4
Description
CONN MOD JACK R/A 8P8C SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
406541-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes