
4-644662-0 | |
|---|---|
DigiKey Part Number | A144645-ND |
Manufacturer | |
Manufacturer Product Number | 4-644662-0 |
Description | CONN RCPT 10POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-644662-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.88000 | £4.88 |
| 10 | £4.15100 | £41.51 |
| 25 | £3.89080 | £97.27 |
| 50 | £3.70500 | £185.25 |
| 100 | £3.52810 | £352.81 |
| 250 | £3.30720 | £826.80 |
| 500 | £3.14942 | £1,574.71 |
| 1,000 | £2.99923 | £2,999.23 |
| 2,500 | £2.81170 | £7,029.25 |
| Unit Price without VAT: | £4.88000 |
|---|---|
| Unit Price with VAT: | £5.85600 |




