
4-644467-4 | |
|---|---|
DigiKey Part Number | 4-644467-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-644467-4 |
Description | CONN RCPT 14POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-644467-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.69980 | £2,099.40 |
| Unit Price without VAT: | £0.69980 |
|---|---|
| Unit Price with VAT: | £0.83976 |

