
4-2492144-0 | |
|---|---|
DigiKey Part Number | 17-4-2492144-0TR-ND - Tape & Reel (TR) 17-4-2492144-0CT-ND - Cut Tape (CT) 17-4-2492144-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2492144-0 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4-2492144-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.195" (4.95mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.97000 | £9.70 |
| 25 | £0.90880 | £22.72 |
| 50 | £0.86540 | £43.27 |
| 100 | £0.82400 | £82.40 |
| 250 | £0.77232 | £193.08 |
| 500 | £0.73546 | £367.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.70035 | £700.35 |
| 2,000 | £0.66694 | £1,333.88 |
| 3,000 | £0.64814 | £1,944.42 |
| 5,000 | £0.62521 | £3,126.05 |
| 7,000 | £0.61056 | £4,273.92 |
| 10,000 | £0.59540 | £5,954.00 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

