38 Position QSFP56 Plug to Plug 9.84' (3.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2333842-6

DigiKey Part Number
A142620-ND
Manufacturer
Manufacturer Product Number
4-2333842-6
Description
QSFP 56G 26AWG 3.0 METER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
38 Position QSFP56 Plug to Plug 9.84' (3.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
4-2333842-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Cable Connectors
QSFP56
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Current - Max/Contact
500 mA
Frequency - Max
56Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£67.85000£67.85
10£57.67000£576.70
25£54.06200£1,351.55
50£51.48440£2,574.22
100£49.03040£4,903.04
Manufacturers Standard Package
Unit Price without VAT:£67.85000
Unit Price with VAT:£81.42000