
4-2232979-9 | |
|---|---|
DigiKey Part Number | 17-4-2232979-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-2232979-9 |
Description | SGI2.0 PLUG ASSEMBLY 9P, KEY B,B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2232979-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,600 | £0.11380 | £1,547.68 |
| Unit Price without VAT: | £0.11380 |
|---|---|
| Unit Price with VAT: | £0.13656 |

