
4-2199039-0 | |
|---|---|
DigiKey Part Number | A117964TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-2199039-0 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-2199039-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 19mm | |
Height Above Board | 0.699" (17.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,160 | £2.33110 | £46,994.98 |
| Unit Price without VAT: | £2.33110 |
|---|---|
| Unit Price with VAT: | £2.79732 |

