12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-175630-2

DigiKey Part Number
A116261TR-ND - Tape & Reel (TR)
A116261CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4-175630-2
Description
CONN RCPT 12POS 0.049 TIN SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
4-175630-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.049" (1.25mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Insulation Color
Black
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-30°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
0.5A
Voltage Rating
50V
Applications
-
Insulation Material
-
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,048
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.72000£1.72
10£1.45900£14.59
100£1.24000£124.00
500£1.10684£553.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.04480£1,567.20
3,000£0.99497£2,984.91
4,500£0.96694£4,351.23
7,500£0.93275£6,995.62
Manufacturers Standard Package
Unit Price without VAT:£1.72000
Unit Price with VAT:£2.06400