
4-173977-8 | |
|---|---|
DigiKey Part Number | 4-173977-8-ND |
Manufacturer | |
Manufacturer Product Number | 4-173977-8 |
Description | CONN RCPT 8POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
EDA/CAD Models | 4-173977-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £0.19433 | £3,109.28 |
| Unit Price without VAT: | £0.19433 |
|---|---|
| Unit Price with VAT: | £0.23320 |

