2 Rectangular Connectors - Housings Housing for Male Insert Blue 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1703839-1

DigiKey Part Number
4-1703839-1-ND
Manufacturer
Manufacturer Product Number
4-1703839-1
Description
CONN ML HSG 2POS 6.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Housing for Male Insert Blue 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1703839-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,157 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,400£0.99250£2,382.00
Unit Price without VAT:£0.99250
Unit Price with VAT:£1.19100

Other Suppliers on DigiKey

2,157In Stock
Ships from WEC