
4-1601002-2 | |
|---|---|
DigiKey Part Number | A140978-ND |
Manufacturer | |
Manufacturer Product Number | 4-1601002-2 |
Description | CONN MAG TERM 18-34AWG QC 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 4-1601002-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.31000 | £3.10 |
| 25 | £0.29000 | £7.25 |
| 50 | £0.27620 | £13.81 |
| 100 | £0.26290 | £26.29 |
| 250 | £0.24640 | £61.60 |
| 500 | £0.23460 | £117.30 |
| 1,000 | £0.22340 | £223.40 |
| 2,500 | £0.20940 | £523.50 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

