4-1571551-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 33
Unit Price: £11.46000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 778
Unit Price: £2.31000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1,449
Unit Price: £1.13000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: £10.37803
Datasheet

Similar


Aries Electronics
In Stock: 813
Unit Price: £1.82000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: £6.18803
Datasheet
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1571551-5

DigiKey Part Number
A144322-ND
Manufacturer
Manufacturer Product Number
4-1571551-5
Description
CONN IC DIP SOCKET 18POS GOLD
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4-1571551-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
18 (2 x 9)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
25.0µin (0.63µm)
Contact Material - Post
Nickel
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes