Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




4-1565085-4 | |
|---|---|
DigiKey Part Number | 17-4-1565085-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1565085-4 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1565085-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £0.11085 | £1,773.60 |
| Unit Price without VAT: | £0.11085 |
|---|---|
| Unit Price with VAT: | £0.13302 |





