
4-1474644-4 | |
|---|---|
DigiKey Part Number | 4-1474644-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1474644-4 |
Description | CABLE FLXSTRP 12POS 2.54MM 6" |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Cable Type | Flexstrip | |
Number of Conductors | 12 | |
Pitch | 0.100" (2.54mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.74254 | £2,742.54 |
| Unit Price without VAT: | £2.74254 |
|---|---|
| Unit Price with VAT: | £3.29105 |

