
4-1102706-5 | |
|---|---|
DigiKey Part Number | 4-1102706-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1102706-5 |
Description | CONN HOOD TOP ENTRY SZ3 PG16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 4-1102706-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG16 | |
Size / Dimension | 3.780" L x 2.087" W x 2.756" H (96.00mm x 53.00mm x 70.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Chromite TCP Passivation | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £210.28725 | £8,411.49 |
| Unit Price without VAT: | £210.28725 |
|---|---|
| Unit Price with VAT: | £252.34470 |

