
368482-2 | |
|---|---|
DigiKey Part Number | 17-368482-2-ND |
Manufacturer | |
Manufacturer Product Number | 368482-2 |
Description | CONN PLUG HSG 25POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 (21 + 4 Power) Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 368482-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.38000 | £4.38 |
| 10 | £3.71600 | £37.16 |
| 25 | £3.48360 | £87.09 |
| 80 | £3.20875 | £256.70 |
| 160 | £3.05556 | £488.89 |
| 320 | £2.90975 | £931.12 |
| 560 | £2.79716 | £1,566.41 |
| 1,040 | £2.67771 | £2,784.82 |
| 2,560 | £2.51300 | £6,433.28 |
| Unit Price without VAT: | £4.38000 |
|---|---|
| Unit Price with VAT: | £5.25600 |

