Image for 360010-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

360010-2

DigiKey Part Number
360010-2-ND
Manufacturer
Manufacturer Product Number
360010-2
Description
CONN RCPT HSG 0.187 3POS NATURAL
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.187" (4.75mm)
Number of Positions
3
Stacking Direction
Top to Bottom
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.