Connector Lock Plate For Power Double Lock Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353891-1

DigiKey Part Number
A122839-ND
Manufacturer
Manufacturer Product Number
353891-1
Description
POWER D/LOCK D.L.P 6P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Lock Plate For Power Double Lock Series
Datasheet
 Datasheet
EDA/CAD Models
353891-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Lock Plate
Number of Positions
6
For Use With/Related Products
Power Double Lock Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.22800£2.28
25£0.21400£5.35
50£0.20360£10.18
100£0.19390£19.39
300£0.17937£53.81
500£0.17302£86.51
1,000£0.16475£164.75
2,500£0.15443£386.08
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400