
350981-2 | |
|---|---|
DigiKey Part Number | A100585TR-ND - Tape & Reel (TR) A100585CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350981-2 |
Description | CONN RING MULT STUD 14-18AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350981-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Multi-Stud | |
Stud/Tab Size | 6, 8, 10 Stud | |
Thickness | 0.016" (0.41mm) | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.755" (19.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.14200 | £1.42 |
| 25 | £0.13360 | £3.34 |
| 50 | £0.12700 | £6.35 |
| 100 | £0.12090 | £12.09 |
| 250 | £0.11340 | £28.35 |
| 500 | £0.10796 | £53.98 |
| 1,000 | £0.10278 | £102.78 |
| 2,500 | £0.09634 | £240.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.08875 | £710.00 |
| 16,000 | £0.08451 | £1,352.16 |
| 24,000 | £0.08213 | £1,971.12 |
| 40,000 | £0.07922 | £3,168.80 |
| 56,000 | £0.07737 | £4,332.72 |
| 80,000 | £0.07545 | £6,036.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

