
350838-1 | |
|---|---|
DigiKey Part Number | A25447-ND |
Manufacturer | |
Manufacturer Product Number | 350838-1 |
Description | CONN SOCKET SOLDER TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 350838-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.30073 | £3,007.30 |
| Unit Price without VAT: | £0.30073 |
|---|---|
| Unit Price with VAT: | £0.36088 |

