
350651-1 | |
|---|---|
DigiKey Part Number | A111157TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350651-1 |
Description | CONN 12-16AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 12-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 350651-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,960 | £0.95841 | £2,836.89 |
| Unit Price without VAT: | £0.95841 |
|---|---|
| Unit Price with VAT: | £1.15009 |



