Image for 349336-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

349336-1

DigiKey Part Number
2266-349336-1-ND
Manufacturer
Manufacturer Product Number
349336-1
Description
CONN D-SUB PIN CRIMP GOLD
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Crimp
Contact Material
Copper Nickel Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
22
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,359
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.