
34319-1 | |
|---|---|
DigiKey Part Number | 34319-1-ND |
Manufacturer | |
Manufacturer Product Number | 34319-1 |
Description | CONN INLINE 6 AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 34319-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.27087 | £4,541.74 |
| Unit Price without VAT: | £2.27087 |
|---|---|
| Unit Price with VAT: | £2.72504 |

