Ring Terminal Connector Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342062

DigiKey Part Number
342062-ND
Manufacturer
Manufacturer Product Number
342062
Description
CONN RING CIRC 14-16AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.042" (1.07mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
1.063" (27.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty
Color
Black
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,645
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.53100£5.31
25£0.49800£12.45
50£0.47400£23.70
100£0.45140£45.14
250£0.42308£105.77
500£0.40286£201.43
1,000£0.38362£383.62
2,500£0.35960£899.00
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600