
338966-9 | |
|---|---|
DigiKey Part Number | A108001-ND |
Manufacturer | |
Manufacturer Product Number | 338966-9 |
Description | CONN RCPT IN-PHONE 12POS SLD SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle In-Phone Connector Solder Board Cutout, Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | In-Phone | |
Connector Type | Receptacle | |
Number of Positions | 12 | |
Mounting Type | Board Cutout, Surface Mount | |
Termination | Solder | |
Features | Flange, Keyed, Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.10192 | £2,754.80 |
| Unit Price without VAT: | £1.10192 |
|---|---|
| Unit Price with VAT: | £1.32230 |

