
328569 | |
|---|---|
DigiKey Part Number | 328569-ND |
Manufacturer | |
Manufacturer Product Number | 328569 |
Description | CONN SPLICE 8 TO 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 to 10-12 AWG Red, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 328569 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 8 to 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Red, Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £23.43732 | £23,437.32 |
| Unit Price without VAT: | £23.43732 |
|---|---|
| Unit Price with VAT: | £28.12478 |


