Terminal Connector Rectangular Standard 400MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

326003

DigiKey Part Number
326003-ND
Manufacturer
Manufacturer Product Number
326003
Description
CONN TERM RECT 400 MCM #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 400MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.180" (4.57mm)
Length - Overall
2.890" (73.41mm)
Width - Outer Edges
1.610" (40.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
400MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.876" (22.25mm)
Diameter - Barrel OD
1.080" (27.43mm)
Diameter - Ring ID
0.390" (9.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.