
323066 | |
|---|---|
DigiKey Part Number | 323066-ND |
Manufacturer | |
Manufacturer Product Number | 323066 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.034" (26.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.58000 | £5.58 |
| 10 | £4.73900 | £47.39 |
| 25 | £4.44120 | £111.03 |
| 50 | £4.22920 | £211.46 |
| 100 | £4.02740 | £402.74 |
| 250 | £3.77528 | £943.82 |
| 500 | £3.59520 | £1,797.60 |
| 1,000 | £3.42377 | £3,423.77 |
| Unit Price without VAT: | £5.58000 |
|---|---|
| Unit Price with VAT: | £6.69600 |

