Image for 322946 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322946

DigiKey Part Number
322946-ND
Manufacturer
Manufacturer Product Number
322946
Description
CONN TERM RECT TONG 10-12 AWG #6
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 6 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
6 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.039" (0.99mm)
Length - Overall
1.006" (25.55mm)
Width - Outer Edges
0.296" (7.52mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.129" (3.28mm)
Diameter - Barrel OD
0.226" (5.74mm)
Diameter - Ring ID
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.