322267 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £16.18710
Datasheet
Ring Terminal Connector 3/8 Stud Circular 500-600MCM (kcmil) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322267

DigiKey Part Number
A27144-ND
Manufacturer
Manufacturer Product Number
322267
Description
CONN RING CIRC 500-600MCM #3/8
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 500-600MCM (kcmil) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
-
Width - Outer Edges
2.015" (51.18mm)
Length - Overall
3.187" (80.95mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
500-600MCM (kcmil)
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes