
322001 | |
|---|---|
DigiKey Part Number | 322001-ND |
Manufacturer | |
Manufacturer Product Number | 322001 |
Description | CONN SPADE TERM 22-26AWG #0 YEL |
Customer Reference | |
Detailed Description | Yellow 0 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 0 Stud | |
Width - Outer Edges | 0.125" (3.18mm) | |
Length - Overall | 0.476" (12.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.078" (1.98mm) | |
Length - Termination | 0.327" (8.31mm) | |
Tongue Inside Opening | 0.064" (1.63mm) | |
Base Product Number |





