
316867-1 | |
|---|---|
DigiKey Part Number | 316867-1-ND |
Manufacturer | |
Manufacturer Product Number | 316867-1 |
Description | .060 RUBBER PLUG S LIGHT GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For CI 2 Series |
Datasheet | Datasheet |
EDA/CAD Models | 316867-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | CI 2 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160,000 | £0.08070 | £12,912.00 |
| Unit Price without VAT: | £0.08070 |
|---|---|
| Unit Price with VAT: | £0.09684 |

