
3-925017-0 | |
|---|---|
DigiKey Part Number | 3-925017-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-925017-0 |
Description | CONN RCPT SLEEVE 0.25 1POS CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-925017-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Polypropylene (PP) | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | £0.04617 | £2,770.20 |
| Unit Price without VAT: | £0.04617 |
|---|---|
| Unit Price with VAT: | £0.05540 |






