Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-794624-4

DigiKey Part Number
A111164TR-ND - Tape & Reel (TR)
A111164CT-ND - Cut Tape (CT)
A111164DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-794624-4
Description
CONN HEADER SMD R/A 4POS 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-794624-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,857
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.82000£1.82
10£1.54200£15.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150£1.27333£191.00
300£1.21253£363.76
450£1.17833£530.25
750£1.13661£852.46
1,050£1.10996£1,165.46
1,500£1.08239£1,623.59
3,750£1.01469£3,805.09
7,500£0.96631£7,247.32
Manufacturers Standard Package
Unit Price without VAT:£1.82000
Unit Price with VAT:£2.18400