Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644489-4

DigiKey Part Number
3-644489-4-ND
Manufacturer
Manufacturer Product Number
3-644489-4
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644489-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.200" (5.08mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.343" (8.71mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyester
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.