8 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-640435-8

DigiKey Part Number
A31586-ND
Manufacturer
Manufacturer Product Number
3-640435-8
Description
CONN RCPT 8POS IDC 26AWG TIN
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-640435-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 480 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

480In Stock
Ships from WEC