Direct

3-557102-7 | |
|---|---|
DigiKey Part Number | 3-557102-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-557102-7 |
Description | CONN PLUG 160POS VERT SOLDER |
Customer Reference | |
Detailed Description | 160 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-557102-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 160 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


