



3-552008-1 | |
|---|---|
DigiKey Part Number | A24270-ND |
Manufacturer | |
Manufacturer Product Number | 3-552008-1 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 3-552008-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyphenylene Oxide (PPO) | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.65000 | £3.65 |
| 10 | £3.09900 | £30.99 |
| 25 | £2.90520 | £72.63 |
| 50 | £2.76640 | £138.32 |
| 100 | £2.63430 | £263.43 |
| 250 | £2.46928 | £617.32 |
| 500 | £2.35148 | £1,175.74 |
| 1,000 | £2.23932 | £2,239.32 |
| 2,500 | £2.09927 | £5,248.18 |
| Unit Price without VAT: | £3.65000 |
|---|---|
| Unit Price with VAT: | £4.38000 |

