144 Position SODIMM SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-390113-1

DigiKey Part Number
A115177-ND
Manufacturer
Manufacturer Product Number
3-390113-1
Description
CONN SKT SODIMM 144POS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
144 Position SODIMM SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3-390113-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
SODIMM
Number of Positions
144
Memory Type
SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
Right Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.039" (1.00mm)
Height
0.205" (5.20mm)
Color
Natural
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
2,160£4.77851£10,321.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.77851
Unit Price with VAT:£5.73421