
3-284272-0 | |
|---|---|
DigiKey Part Number | 17-3-284272-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-284272-0 |
Description | 64P.FEMALE CONN ASSY FOR MM EC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64 Rectangular Connectors - Housings Housing for Female Insert Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-284272-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | £6.67097 | £1,034.00 |
| Unit Price without VAT: | £6.67097 |
|---|---|
| Unit Price with VAT: | £8.00516 |

